Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.410 |
25+ | €1.390 |
50+ | €1.370 |
100+ | €1.350 |
250+ | €1.340 |
500+ | €1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP116NAIDRVT
Order Code3009070
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 0.3°C
Sensing Accuracy Range± 4°C
Sensing Temperature Min-40°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageWSON
Sensor Case StyleWSON
No. of Pins6Pins
Supply Voltage Min1.9V
Supply Voltage Max5.5V
No. of Channels-
Resolution16 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Digital
Accuracy
± 0.3°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
WSON
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
16 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Sensor Output Type
Digital
Sensing Accuracy Range
± 4°C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
WSON
Supply Voltage Min
1.9V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001