Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C6713BZDP225
Order Code3123402
Product RangeC6000
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.950 |
5+ | €33.940 |
10+ | €33.930 |
25+ | €33.920 |
Price for:Each
Minimum: 1
Multiple: 1
€33.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C6713BZDP225
Order Code3123402
Product RangeC6000
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max225MHz
IC Case / PackageBGA
No. of Pins272Pins
No. of MIPS-
InterfacesHPI, I2C, SPI
RAM Memory Size264KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.14V
Supply Voltage Max1.32V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product RangeC6000
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
225MHz
No. of Pins
272Pins
Interfaces
HPI, I2C, SPI
No. of Cores
1Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
BGA
No. of MIPS
-
RAM Memory Size
264KB
Program Memory Size
-
Supply Voltage Max
1.32V
Operating Temperature Min
0°C
Product Range
C6000
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015003
Product traceability