30,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.499 |
| 10+ | €0.304 |
| 100+ | €0.192 |
| 500+ | €0.151 |
| 1000+ | €0.129 |
| 5000+ | €0.109 |
Product Information
Product Overview
The TPD4E05U06DQAR is an ESD Protection Device for super-speed (up to 6Gbps) interface. It is an unidirectional Transient Voltage Suppressor (TVS) based electrostatic discharge (ESD) protection diodes with ultra-low capacitance makes it ideal for protecting any high-speed signal pins. Each device can dissipate ESD strikes above the maximum level specified by the IEC 61000-4-2 international standard It is suitable for applications includes high speed signal lines in HDMI 1.4b, HDMI 2.0, USB 3.0, MHL, LVDS, DisplayPort, PCI-Express®, eSATA and V-by-One® HS.
- IEC 61000-4-2 level 4 ESD Protection ±12kV contact discharge and ±15kV air gap discharge
- IEC 61000-4-4 EFT protection - 80A (5/50ns)
- IEC 61000-4-5 Surge protection - 2.5A (8/20µs)
- 0.42pF to 0.5pF IO capacitance
- 10nA Maximum ultra low leakage current
- Low ESD clamping voltage
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial, Multimedia
Technical Specifications
14V
10Pins
-
-
USON
5.5V
TPD4E
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate