Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
10+ | €2.410 |
25+ | €2.370 |
50+ | €2.340 |
100+ | €2.310 |
250+ | €2.280 |
500+ | €2.240 |
1000+ | €2.210 |
Product Information
Product Overview
The TPIC6B273DW is an Octal D Latch with DMOS-transistor outputs designed for use in systems that require relatively high load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids and other medium-current or high-voltage loads. The TPIC6B273 contains eight positive-edge-triggered D-type flip-flops with a direct clear input. Each flip-flop features an open-drain power DMOS-transistor output. When clear (CLR\) is high, information at the D inputs meeting the setup time requirements is transferred to the DRAIN outputs on the positive-going edge of the clock (CLK) pulse. clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input (CLK) is at either the high or low level, the D input signal has no effect at the output.
- Low power consumption
- Eight power DMOS-transistor outputs of 150mA continuous current
- 50V Output clamp voltage
- 30mJ Avalanche energy
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
TPIC6B273
Open Drain
-
SOIC
4.5V
8bit
-
125°C
-
D Type
150ns
SOIC
20Pins
5.5V
-
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate