Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2511EVM-141
Order Code3009777
Silicon ManufacturerTexas Instruments
Silicon Core NumberTPS2511
Kit Application TypePower Management
Application Sub TypeUSB Charging Port Power Switch & Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Board TPS2511
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPS2511EVM-141 is an Evaluation Module for evaluate the operation and performance of the TPS2511, an USB dedicated charging port controller and power switch. The board charges devices without passing data to the host, so is not used as a data port.
- USB format battery charger
- Charges many manufacturers products
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
TPS2511
Application Sub Type
USB Charging Port Power Switch & Controller
Core Sub-Architecture
-
Kit Contents
Eval Board TPS2511
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170551