Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.990 |
25+ | €1.980 |
50+ | €1.970 |
100+ | €1.960 |
250+ | €1.950 |
500+ | €1.940 |
Product Information
Product Overview
The TPS51220RHBR is a fixed frequency, notebook system Power Controller, dual synchronous buck regulator controller with 2 LDOs. It is optimized for 5/3.3V system controller, enabling designers to cost effectively complete 2-cell to 4-cell notebook system power supply. The TPS51220 supports high efficiency, fast transient response and 99% duty cycle operation. It supports supply input voltage ranging from 4.5 to 28V and output voltages from 1 to 12V. Two types of control schemes can be chosen depending on the application. Peak current mode supports stability operation with lower ESR capacitor and output accuracy. The D-CAP mode supports fast transient response. The high duty (99%) operation and the wide input/output voltage range supports flexible design for small mobile PCs and a wide variety of other applications. The fixed frequency can be adjusted from 200kHz to 1MHz by a resistor and each channel runs 180° out of phase.
- Selectable light load operation (continuous / auto skip / out-of-audio skip)
- Programmable droop compensation
- Voltage servo adjustable soft start
- Selectable current/D-CAP mode architecture
- 180° Phase shift between channels
- Resistor or inductor DCR current sensing
- Powergood output for each channel
- OCL/OVP/UVP/UVLO protections (OVP disable option)
- Thermal shutdown (non-latch)
- Output discharge function (disable option)
- Integrated boot strap MOSFET switch
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
Buck Regulator, LDO
2
2
32Pins
85°C
-
No SVHC (17-Jan-2023)
VQFN
28V
2
VQFN
-40°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate