Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €74.750 |
Price for:Each
Minimum: 1
Multiple: 1
€74.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61194EVM .
Order Code2535981
Device TopologyBoost, SEPIC
No. of Outputs4Outputs
Output Current100mA
Output Voltage45V
Input Voltage Min4.5V
Input Voltage Max40V
Core ChipTPS61194
Dimming Control TypePWM
Kit ContentsEval Board TPS61194
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
100mA
Input Voltage Min
4.5V
Core Chip
TPS61194
Kit Contents
Eval Board TPS61194
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
4Outputs
Output Voltage
45V
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01