Print Page
Image is for illustrative purposes only. Please refer to product description.
2,516 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.060 |
| 10+ | €2.300 |
| 25+ | €2.110 |
| 50+ | €1.940 |
| 100+ | €1.750 |
| 500+ | €1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82084SILR
Order Code3008329
Power Supply Applications-
Input Voltage Min2.5V
DC / DC Converter TypeStep Down
Output Power Max-
Input Voltage Max6V
Output Voltage Min800mV
No. of Outputs1 Output
DC / DC Converter IC CaseµSIP
Output Voltage Max6V
Output Current Max2A
No. of Pins8Pins
Output Current2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.5V
Input Voltage DC Max6V
Height1.33mm
Switching Frequency2.4MHz
Depth3.1mm
TopologySynchronous Buck (Step Down)
Width2.9mm
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
Step Down
Input Voltage Max
6V
No. of Outputs
1 Output
Output Voltage Max
6V
No. of Pins
8Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
6V
Switching Frequency
2.4MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
Output Power Max
-
Output Voltage Min
800mV
DC / DC Converter IC Case
µSIP
Output Current Max
2A
Output Current
2A
Input Voltage DC Min
2.5V
Height
1.33mm
Depth
3.1mm
Width
2.9mm
Product Range
-
Technical Docs (1)
Alternatives for TPS82084SILR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability