Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.750 |
5+ | €12.740 |
10+ | €12.730 |
50+ | €12.720 |
Product Information
Product Overview
The TPS84259RKGT is an easy-to-use negative output voltage Power Module that combines a 15W DC/DC converter with an inductor and passives into a low profile. This total power solution allows as few as five external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board. Its compact design also contains fewer components and possesses excellent power dissipation capability. The TPS84259 offers the flexibility and the feature-set of a discrete design and is ideal for powering a wide range of ICs and analog circuits requiring a negative output voltage. Advanced packaging technology affords a robust and reliable power solution, compatible with standard QFN mounting and testing techniques.
- Complete integrated power solution allows small footprint, low-profile design
- Synchronizes to an external clock
- Adjustable slow-start
- Programmable undervoltage lockout
- Output overcurrent protection
- Over temperature protection
- Supplies up to 2A of output current
- 14°C/W Enhanced thermal performance
- Green product and no Sb/Br
Applications
Consumer Electronics, Industrial, Motor Drive & Control, Automation & Process Control, Test & Measurement, Power Management
Technical Specifications
-
-
15W
-17V
B1QFN
2A
2A
40V
9.15mm
2.95mm
-
No SVHC (27-Jun-2018)
4.5V
40V
1 Output
-3V
41Pins
Adjustable
4.5V
800kHz
11.15mm
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate