Print Page
Image is for illustrative purposes only. Please refer to product description.
1,719 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €3.940 |
25+ | €3.720 |
50+ | €3.580 |
100+ | €3.430 |
250+ | €3.210 |
500+ | €3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF7970ARHBR
Order Code3009114
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power200mW
RF IC Case StyleVQFN
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current Consumption10mA
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
200mW
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
VQFN
Supply Voltage Min
2.7V
Current Consumption
10mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability