Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.570 |
10+ | €4.820 |
25+ | €4.560 |
50+ | €4.390 |
100+ | €4.210 |
250+ | €3.980 |
500+ | €3.730 |
Product Information
Product Overview
The TRF7970ARHBT is a Multi-protocol Fully Integrated 13.56MHz NFC/RFID Transceiver IC for Near Field Communication (NFC) system. Built-in programming options make the device suitable for a wide range of applications for proximity and vicinity identification systems. The device can perform in one of three modes, RFID and NFC reader, NFC peer or in card emulation mode. Built-in user-configurable programming options make the device suitable for a wide range of applications. The TRF7970A device is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed. The receiver system has dual input receiver architecture. The receivers also include various automatic and manual gain control options. The received input bandwidth can be selected to cover a broad range of input subcarrier signal options. It also includes a receiver framing engine.
- RF field detector with programmable wake-up levels for NFC passive transponder emulation operation
- RF field detector for NFC physical collision avoidance
- Programmable output power (+20dBm (100mW), +23dBm (200mW))
- Programmable I/O voltage levels from 1.8 to 5.5VDC
- Programmable system clock frequency output (RF, RF/2, RF/4) from 13.56/27.12MHz crystal/oscillator
- Integrated voltage regulator output for other system components (20mA maximum)
- Programmable modulation depth
- Dual receiver architecture with RSSI for elimination of "Read Holes" and adjacent reader system
- Programmable power modes for ultra low-power system design (power down <lt/>1µA)
- Parallel or SPI interface (with 127-byte FIFO)
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Wireless
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
-
Reader
200mW
32Pins
5.5V
TRF7970A
13.56MHz
-
QFN
2.7V
10mA
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate