Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.930 |
250+ | €0.875 |
500+ | €0.842 |
1000+ | €0.815 |
2500+ | €0.799 |
Product Information
Product Overview
The TS3A4751RUCR is a single-pole single-throw (SPST) quad low-voltage single-supply bidirectional Analog Switch that operates from a single 1.6 to 3.6V supply. This device has fast switching speeds, handles rail-to-rail analog signals and consumes very low quiescent power. The digital input is 1.8V CMOS compatible when using a 3V supply.
- Low on-state resistance (RON)
- High current-handling capacity (100mA Continuous)
- ESD protection exceeds JESD-22
- Green product and no Sb/Br
Applications
Power Management, Audio, Imaging, Video & Vision, Communications & Networking, Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Switch
1.5ohm
QFN
4Channels
1.5ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.6V to 3.6V
14Pins
0.7ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate