Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.890 |
10+ | €0.637 |
50+ | €0.575 |
100+ | €0.505 |
250+ | €0.473 |
500+ | €0.452 |
1000+ | €0.416 |
2500+ | €0.408 |
Product Information
Product Overview
The TS3USB221ERSER is a high-bandwidth Switch specially designed for the switching of high-speed USB 2.0 signals with limited USB I/Os. The wide bandwidth (1GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The TS3USB221E is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps).
- 1µA Low-power mode when OE is disabled
- 30µA Maximum low power consumption
- 1.1GHz Typical high bandwidth
- 0.2Ω Ron Maximum channel match
- 1.1GHz Typical high bandwidth
- ESD <gt/>2000V human-body model (HBM)
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1:2 Multiplexer/Demultiplexer Switch
2.3V
UQFN
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
10Pins
-
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate