Print Page
Image is for illustrative purposes only. Please refer to product description.
380 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
10+ | €1.890 |
50+ | €1.600 |
100+ | €1.290 |
250+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA9639CP
Order Code3118802
Device TypeDifferential Line Receiver
Interfaces-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins8Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Differential Line Receiver
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Drivers
2Drivers
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
Interfaces
-
Supply Voltage Max
5.25V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001