Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
10+ | €1.190 |
50+ | €1.080 |
100+ | €0.965 |
250+ | €0.907 |
500+ | €0.871 |
1000+ | €0.843 |
2500+ | €0.826 |
Product Information
Product Overview
The UC3845N is a Current Mode PWM Controller optimized for off-line and DC to DC converters. This device provides the necessary features to implement off-line or DC-to-DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 1mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state.
- Optimized for off-line and DC to DC converters
- Low start up current (<lt/>1mA)
- Automatic feed forward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Under-voltage lockout with hysteresis
- Double pulse suppression
- High current totem pole output
- Internally trimmed bandgap reference
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
-
500kHz
50%
0°C
-
-
-
450kHz
1A
1Channels
12V
DIP
Through Hole
-
0%
Flyback, Forward
70°C
-
No SVHC (27-Jun-2018)
DIP
25V
13.5V
Technical Docs (1)
Alternatives for UC3845N
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate