Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.400 |
10+ | €3.300 |
25+ | €3.200 |
50+ | €3.100 |
100+ | €2.990 |
250+ | €2.890 |
500+ | €2.790 |
Product Information
Product Overview
The UCC2892D is a Current Mode Active Clamp PWM Controller designed to simplify implementation of the various active clamp/reset switching power topologies. It is a peak current-mode, fixed frequency, high-performance pulse width modulator. It includes the logic and the drive capability for the auxiliary switch with a simple method of programming the critical delays for proper active clamp operation. Additional features include an internal programmable slope compensation circuit, precise DMAX limit and a single resistor programmable synchronizable oscillator. An accurate line monitoring function also programs the converters ON and OFF transitions with regard to the bulk input voltage. Along with the UCC2897, this UCC2892 allows the power supply designer to eliminate many of the external components, reducing the size and complexity of the design.
- Low output jitter
- Soft-stop shutdown of MAIN and AUX
- Ideal for active clamp/reset forward, flyback converters
- Provides complementary auxiliary driver with programmable dead time between AUX and MAIN switches
- Peak current-mode control with cycle-by-cycle current limiting
- TrueDrive™ 2A sink, 2A source outputs
- Accurate line UV and line OV threshold
- Programmable slope compensation
- 1.0MHz Synchronizable oscillator
- Precise programmable maximum duty cycle
- Programmable soft-start
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Double Ended Controller
Current Mode Control
16V
16Pins
250kHz
-
74%
-40°C
-
MSL 1 - Unlimited
-
250kHz
2A
1Channels
8.5V
SOIC
Surface Mount
-
0%
Flyback, Forward
85°C
-
No SVHC (27-Jun-2018)
SOIC
110V
900mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate