Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003ADR
Order Code3009692
Product RangeULx2004A
Your Part Number
4,365 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.46 |
| 50+ | €0.33 |
| 100+ | €0.24 |
| 500+ | €0.19 |
| 1000+ | €0.15 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003ADR
Order Code3009692
Product RangeULx2004A
Supply Voltage Min6V
Supply Voltage Max15V
No. of Outputs7Outputs
DC Collector Current500mA
Output Voltage50V
Output Current500mA
Driver Case StyleSOIC
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Product RangeULx2004A
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
High-voltage, high-current darlington arrays each contains seven open collector darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical Specifications
Supply Voltage Min
6V
No. of Outputs
7Outputs
Output Voltage
50V
Driver Case Style
SOIC
No. of Pins
16Pins
Product Range
ULx2004A
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
15V
DC Collector Current
500mA
Output Current
500mA
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Alternatives for ULN2003ADR
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286
Product traceability