98 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.070 |
10+ | €5.610 |
25+ | €5.220 |
50+ | €4.830 |
100+ | €4.650 |
250+ | €4.500 |
500+ | €4.410 |
Product Information
Product Overview
The THAT1512S08-U is a high performance Audio Preamplifier suitable for microphone preamp and bus summing applications. Gain is adjustable via one external resistor, making it possible to control gain over a wide range with a single-gang potentiometer. The 1512 reaches 0dB gain with a 10kΩ resistor. Because the 1512 exhibits significantly lower noise at lower gain settings. It is designed from the ground up in THAT’s complementary dielectric isolation process and including laser-trimmed Si-Chrome thin film resistors, the 1512 improves on existing integrated microphone preamps by offering lower noise at low gains, wider bandwidth, higher slew rate, lower distortion and lower supply current. The parts feature internal ESD overload protection on all critical pins. In short, the THAT1512 provides superior performance in a popular format at an affordable price.
- Low noise
- 19V/μs High slew rate
- Industry standard pin-outs
- Gain adjustable from 0 to <gt/>60dB with one external resistor
- 6mA Typical low current
Applications
Audio, Sensing & Instrumentation
Technical Specifications
-
-
8Pins
85°C
-
± 5V to ± 20V
SOIC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate