Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.460 |
| 5+ | €8.240 |
| 10+ | €7.860 |
| 50+ | €7.550 |
| 100+ | €7.420 |
| 250+ | €7.290 |
Product Information
Product Overview
The THAT340P14-U is a 40V low noise matched Transistor Array with 2 matched NPN transistors and 2 matched PNP transistors. It exhibits both high speed and low noise with excellent parameter matching between transistors of the same gender. It is suited for low noise amplifier input stages and log amplifiers applications. Fabricated in a dielectrically isolated, complementary bipolar process, each transistor is electrically insulated from the others by a layer of insulating oxide (not the reverse-biased PN junctions used in conventional arrays). They exhibit inter-device crosstalk and DC isolation similar to that of discrete transistors. The resulting low collector to substrate capacitance produces a typical PNP fT of 325MHz.
- 0.75nV/√Hz Low voltage noise
Applications
Audio
Warnings
This is an ESD (electrostatic discharge) sensitive device. Use ESD-preventative measures when storing and handling this device. Unused devices should be stored in conductive packaging.
Technical Specifications
NPN, PNP
40V
20mA
-
100hFE
14Pins
70°C
325MHz
-
40V
20mA
-
100hFE
DIP
Through Hole
350MHz
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate