Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054090R0227
Order Code1712193
Product RangeCatamount Series
Also Known AsSRPE249
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.240 |
5+ | €56.630 |
10+ | €54.090 |
25+ | €47.820 |
50+ | €41.280 |
100+ | €39.390 |
Price for:Each
Minimum: 1
Multiple: 1
€60.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054090R0227
Order Code1712193
Product RangeCatamount Series
Also Known AsSRPE249
Technical Datasheet
External Diameter - Imperial0.944"
External Diameter - Metric24mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.787"
Bundle Dia Max - Imperial5.118"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric130mm
Product RangeCatamount Series
Product Overview
The SRPE series from Thomas & Betts are spiral wrap for protecting cable bundles. The wrapping can be installed with gaps for greater flexibility or butted together for maximum abrasion resistance, insulation and rigidity.
- For protection of bundles from 4mm to 130mm
- Counter clockwise cut
- Polyethylene material
- Natural colour
- Flammability rating of UL94HB
- Temperature range from -40°C to +100°C
- Length of 10m
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.944"
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.787"
Bundle Dia Min - Metric
20mm
Product Range
Catamount Series
External Diameter - Metric
24mm
Wrap Colour
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
5.118"
Bundle Dia Max - Metric
130mm
Technical Docs (1)
Alternatives for 7TCG054090R0227
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86