Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0001
Order Code1212506
Product RangeTy-Rap Series
Also Known AsTC102
Technical Datasheet
10,611 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.485 |
100+ | €0.424 |
500+ | €0.352 |
1000+ | €0.315 |
2500+ | €0.309 |
5000+ | €0.302 |
Price for:Each
Minimum: 10
Multiple: 10
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0001
Order Code1212506
Product RangeTy-Rap Series
Also Known AsTC102
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.05mm
Width12.7mm
Height-
Product RangeTy-Rap Series
Product Overview
The TC102 is a 2-way Miniature Screw-mounted Base for use with cable ties up to 50lbs. This miniature mounting base is ideal for high-density packaging. Simply slip Ty-Rap® tie under slot in fastened mount and complete tie in usual manner. Threaded insert permits screw to come from outside of mounting surface.
- UL94V-2 Flammability rating
- Low profile mounting base
- Easy to use
- #8 Screw mounting method
Applications
Maintenance & Repair
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19.05mm
Height
-
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TAG009880R0001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046