Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0003
Order Code1212507
Product RangeTy-Rap Series
Also Known AsTC104
Your Part Number
Technical Datasheet
81,255 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.542 |
| 100+ | €0.473 |
| 500+ | €0.393 |
| 1000+ | €0.352 |
| 2500+ | €0.345 |
| 5000+ | €0.338 |
Price for:Each
Minimum: 10
Multiple: 10
€5.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0003
Order Code1212507
Product RangeTy-Rap Series
Also Known AsTC104
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.31mm
Width8.03mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TC104 is a 2-way Miniature Screw-mounted Base for use with cable ties up to 18lb. This miniature mounting base is ideal for high-density packaging. Simply slip Ty-Rap® tie under slot in fastened mount and complete tie in usual manner. Threaded insert permits screw to come from outside of mounting surface.
- UL94V-2 Flammability rating
- Low profile mounting base
- Easy to use
- #5 Screw mounting method
Applications
Maintenance & Repair
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
10.31mm
Height
-
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.03mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TAG009880R0003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106