Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.140 |
25+ | €18.430 |
50+ | €18.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€27.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGGES
Manufacturer Part NoMGWASHER10X35
Order Code7102239
Technical Datasheet
Internal Diameter10.5mm
External Diameter35mm
Fastener MaterialStainless Steel
Thread Size - MetricM10
Fastener Plating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The MGWASHER10X35 is a Mudguard Washer made of stainless steel. It resists corrosion for longer life.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
10.5mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (12-Jan-2017)
External Diameter
35mm
Thread Size - Metric
M10
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99