Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.980 |
20+ | €12.160 |
40+ | €10.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€15.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGGES
Manufacturer Part NoMGWASHER6X25
Order Code7102215
Technical Datasheet
Internal Diameter6.4mm
External Diameter25mm
Fastener MaterialStainless Steel
Thread Size - MetricM6
Fastener Plating-
Product Range-
Product Overview
The MGWASHER6X25 is a Mudguard Washer made of stainless steel. It resists corrosion for longer life.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Stainless Steel
Fastener Plating
-
External Diameter
25mm
Thread Size - Metric
M6
Product Range
-
Technical Docs (1)
Alternatives for MGWASHER6X25
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5