Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIME ELECTRONICS
Manufacturer Part No1044
Order Code5058223
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €798.180 |
| 5+ | €782.220 |
| 10+ | €766.250 |
| 20+ | €750.290 |
Price for:Each
Minimum: 1
Multiple: 1
€798.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A precision handheld calibrator that can be used as a general purpose current and voltage source. High performance and simple operation make it suitable for test engineers, R&D, service, and calibration technicians. Offering both versatility and practicality the 1044 can source and measure voltage and current. The 0.05% accuracy is ideal for simulation and calibration in most engineering applications
- Measure voltage and current
- Source voltage and current
- Three voltage ranges - 0-20V
- Three current ranges - 0-20mA
- Accuracy 0.05%
- 3.5 digit LCD display
- Portable test tool with 28 hours typical battery life
- Supplied with carry case
- Requires 9V, PP3 battery (not supplied)
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88