Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €450.000 |
| 5+ | €441.000 |
| 10+ | €432.000 |
| 20+ | €423.000 |
Price for:Each
Minimum: 1
Multiple: 1
€450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIME ELECTRONICS
Manufacturer Part No1049
Order Code5058272
Technical Datasheet
Calibration TypeTemperature
External Height112mm
External Width61mm
External Depth55mm
Accuracy± 0.3°C
Weight170g
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1049 is a precision simulator for PT100 Platinum Resistance elements used for accurate temperature measurement.
- -200°C to +800°C
- ± 0.3°C accuracy
- Based on ITS 90 EN60751
- 23x set points
- Exceeds class A
- Good temperature stability
- Passive resistance source
- Supplied with carry case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Temperature
External Width
61mm
Accuracy
± 0.3°C
Operating Temperature Min
-
Product Range
-
External Height
112mm
External Depth
55mm
Weight
170g
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
