Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIME LED
Manufacturer Part No781241
Order Code4133050
Product RangeTime LED - Ambient
Also Known AsGTIN UPC EAN: 5055268781241
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.450 |
| 5+ | €28.010 |
Price for:Each
Minimum: 1
Multiple: 1
€31.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIME LED
Manufacturer Part No781241
Order Code4133050
Product RangeTime LED - Ambient
Also Known AsGTIN UPC EAN: 5055268781241
Technical Datasheet
Power Supply Applications-
Output Power Max50W
Output Voltage Max12V
Output Current4.16A
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max250V
Product RangeTime LED - Ambient
SVHCTo Be Advised
Product Overview
LED driver for use with panel lighting.
- Constant current output
- Dimmable
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Current
Input Voltage Max
250V
SVHC
To Be Advised
Output Power Max
50W
Output Current
4.16A
Input Voltage Min
220V
Product Range
Time LED - Ambient
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26