Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLS18-SMNM-01.00M
Order Code2364912
Product RangeSilverLine Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €372.520 |
5+ | €341.530 |
10+ | €304.820 |
25+ | €290.090 |
50+ | €279.190 |
100+ | €269.770 |
Price for:Each
Minimum: 1
Multiple: 1
€372.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLS18-SMNM-01.00M
Order Code2364912
Product RangeSilverLine Series
Technical Datasheet
Connector to ConnectorSMB Plug to N-Type Plug
Connector Type ASMB Plug, 50ohm
Coaxial Cable Type-
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourTransparent
Product RangeSilverLine Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector to Connector
SMB Plug to N-Type Plug
Coaxial Cable Type
-
Impedance
50ohm
Cable Length - Metric
1m
Product Range
SilverLine Series
Connector Type A
SMB Plug, 50ohm
Connector Type B
N Type Plug, 50ohm
Cable Length - Imperial
3.28ft
Jacket Colour
Transparent
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123