Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €377.260 |
5+ | €345.870 |
10+ | €308.700 |
25+ | €293.780 |
50+ | €282.740 |
100+ | €273.200 |
Product Information
Product Overview
The SilverLine series high-performance Cable Assemblies designed for use in a broad range of test and interconnect applications. Fabricated from rugged, solid PTFE dielectric cable with stainless steel connectors and a proven strain relief system, these cables provide long life and excellent stability in applications where they are repeatedly flexed and mated/unmated. SilverLine™ test cables are ideal for use in production, field and laboratory test environments. They are also economical enough to be used as interconnects in test systems.
- Phase and loss stable
- Long flex life
- Triple shielded cable
- High mating cycle, stainless steel connectors
- Rugged, solder-clamp attachment
- Redundant, long life strain relief system
Applications
RF Communications, Test & Measurement, Communications & Networking
Technical Specifications
SMA Plug to SMA Plug
SMA Plug, 50ohm
50ohm
1m
SilverLine Series
SMA Straight Plug
-
3.28ft
Transparent
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate