Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-SMNM-00.50M
Order Code1800247
Product RangeSilverLine Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-SMNM-00.50M
Order Code1800247
Product RangeSilverLine Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BN Type Plug, 50ohm
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourTransparent
Product RangeSilverLine Series
Alternatives for SLU18-SMNM-00.50M
1 Product Found
Product Overview
The SLU18-SMNM-00.50M is a 0.5m RF Coaxial Cable Assembly with SMA straight plug to N-type plug connection. It has passivated stainless steel-plated connector with gold-plated beryllium copper centre contact, solid silver-plated copper inner conductor and PTFE dielectric.
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Connector Type B
N Type Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
0.5m
Product Range
SilverLine Series
Connector Type A
SMA Straight Plug
Coaxial Cable Type
-
Cable Length - Imperial
19.7"
Jacket Colour
Transparent
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083