Print Page
TS-APPDEV-12
IDE, ARM, Atom, MIPS, Power Architecture, PowerPC, x86, Xeon, Standard Edition, Linux, 1 Licence
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTIMESYS
Manufacturer Part NoTS-APPDEV-12
Order Code2491986
Technical Datasheet
Core ArchitectureARM, Atom, MIPS, Power Architecture, PowerPC, x86, Xeon
Supported FamiliesARM, Atom, ColdFire, i.MX, MIPS, PowerQUICC, QorIQ, RZ, SAMA5D3x/SAM9, SuperH, Vybrid, x86 G-Series
Software EditionStandard
Licence Type-
No. of User Licences1
Supported HostsLinux
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Core Architecture
ARM, Atom, MIPS, Power Architecture, PowerPC, x86, Xeon
Software Edition
Standard
No. of User Licences
1
Product Range
-
Supported Families
ARM, Atom, ColdFire, i.MX, MIPS, PowerQUICC, QorIQ, RZ, SAMA5D3x/SAM9, SuperH, Vybrid, x86 G-Series
Licence Type
-
Supported Hosts
Linux
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001