Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €188.300 |
Price for:Each
Minimum: 1
Multiple: 1
€188.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoCA2005-PKW
Order Code3864412
Technical Datasheet
Kit ContentsT Type Thermocouple Thermometer, 6 Colour Coded Needle Probes and Wall Holder
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Food kit with thermometer, probes, stainless steel wall holder
- Set of 6 colour-coded dishwasher-safe food probes
- For handheld spot checks on food and liquids: meat, chicken, fish, ready meals, beverages
- Measurement range -50 to + 400°C (probe dependant)
- Hold function with dual display
- IP67 waterproof casing
- Pre-set to centigrade
- Low battery indication
- Self-calibrating
- Thermometer can be used with other 2-pin T type thermocouple probes
Contents
CA2005 Chef’s thermometer with hold function, CAP-C needle probes, CAWALLMOUNT wall mount holder, 1 x PP3 battery.
Technical Specifications
Kit Contents
T Type Thermocouple Thermometer, 6 Colour Coded Needle Probes and Wall Holder
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.672