Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €211.580 |
5+ | €207.350 |
10+ | €203.120 |
20+ | €198.890 |
Price for:Each
Minimum: 1
Multiple: 1
€211.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoFMK2
Order Code3864393
Technical Datasheet
Kit ContentsMM2008 Legionella Thermometer, Dual Surface/Immersion Probe and Holster
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Facilities management kit (MM2008, KS20-S, MMHOLS), second compact 3-part kit for all building management temperature monitoring applications. Comprises of a MM2008 Legionella thermocouple handheld thermometer, a KS20-S dual surface/immersion probe and a MMHOLS holster with belt clip.
- Handheld, single input thermocouple
- Integral timer for 1 and 2 minute countdown
- Measurement range: -200 to +1,372°C (probe type dependant)
- C/F selectable, IP67 waterproof casing, low battery indication, self-calibrating
- Selectable thermocouple types: K & T
- Rubber boot included for extra protection against damage
- Thermometer can be used with other 2-pin thermocouple probes
- Thermocouple type - K, accuracy - class I (±1.5°C ±0.25%), measurement range: -50 to 250°C
- Moulded 2 pin plug type
- Robust, entirely waterproof design for Legionella Water Monitoring
Contents
MM2008 Legionella thermometer with integral water temperature timer, KS20-S dual surface/immersion probe, MMHOLS thermometer and probe holster, 1 x PP3 battery.
Technical Specifications
Kit Contents
MM2008 Legionella Thermometer, Dual Surface/Immersion Probe and Holster
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5