Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €236.080 |
Price for:Each
Minimum: 1
Multiple: 1
€236.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoGPK1
Order Code3864463
Technical Datasheet
Kit ContentsMM2000 Thermometer, Plug Mounted Probes and Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- General purpose kit type K with plug mounted probes
- General purpose temperature monitoring kit
- Kit comprises of digital handheld thermometer with Type K thermocouple plug mounted probes
- Ideal for most industrial temperature measuring requirements
- Measurement range -200 to + 1372°C (probe dependent)
- High accuracy ±0.2°C ±0.15% of reading
- °C/°F selectable, IP67 waterproof and low battery indication
- Switchable thermocouple types K / T / J / R / N / E / S
- Rubber boot included with the thermometer for extra protection against damage
- Thermometer can be used with other 2-pin thermocouple probes
Contents
MM2000 single input thermocouple digital thermometer, KHA02 plug mounted still air probe, KHP05 plug mounted needle probe, KHS01 plug mounted surface probe, KHM01 plug mounted general purpose probe, KA01- fine wire probe, GPC01 mini carry case, 1 x PP3 battery.
Technical Specifications
Kit Contents
MM2000 Thermometer, Plug Mounted Probes and Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9