Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €267.730 |
5+ | €265.310 |
10+ | €262.890 |
20+ | €250.850 |
Price for:Each
Minimum: 1
Multiple: 1
€267.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoGPK2
Order Code3864464
Technical Datasheet
Kit ContentsMM2000 Thermometer, Standard Probes and Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- General purpose temperature monitoring kit
- General purpose kit type K - MM2000 & standard probes
- Thermometer with type K thermocouple standard moving air, needle, ribbon surface and immersion probe
- Ideal for most industrial temperature measuring requirements
- Measurement range : -200 to + 1372°C (probe dependent)
- High accuracy ±0.2°C ±0.15% of reading
- °C/°F selectable, IP67 waterproof and low battery indication
- Switchable thermocouple types K / T / J / R / N / E / S
- Rubber boot included with the thermometer for extra protection against damage
- Thermometer can be used with other 2-pin thermocouple probes
Contents
MM2000 single input thermocouple digital thermometer, KA03 moving air probe, KP05 needle probe, KS01 surface probe, KM01 general immersion purpose probe, GPC02 standard carry case, PP3 battery.
Technical Specifications
Kit Contents
MM2000 Thermometer, Standard Probes and Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5