Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €178.520 |
5+ | €174.950 |
10+ | €171.380 |
20+ | €167.810 |
Price for:Each
Minimum: 1
Multiple: 1
€178.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoSVK1
Order Code3864415
Technical Datasheet
Kit ContentsMM2000 Thermometer, Probe, Sous Vide Tape and Record Book
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Sous vide temperature monitoring kit
- HACCP compliant; accurate, IP67 waterproof thermometer
- Dishwasher-safe, extra fine needle probe, self-sealing foam tape and case
- For testing temperature of food, meat, chicken, fish, in water bath without compromising vacuum seal
- Handheld, single input thermocouple
- C/F selectable, selectable thermocouple types: K, T, J, R, N, E, S & IR
- Low battery indication
- Self-calibrating
- Cable length is 1m of straight PTFE with moulded connector
Contents
MM2000 single input thermocouple thermometer, TP10 T type fine needle probe, SVTAPE – foam tape, Mini carry case, Temperature record book, PP3 battery.
Technical Specifications
Kit Contents
MM2000 Thermometer, Probe, Sous Vide Tape and Record Book
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392