Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoMB-WT4
Order Code3370739
Your Part Number
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.450 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€43.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoMB-WT4
Order Code3370739
Technical Datasheet
Accessory Type19" Rack Mount Bracket Kit - 2x 1U
For Use WithTOA wireless receiver units such as the WT-5800, WT-5805, WT-4820, and IR-700D/702T
Product Range-
SVHCTo Be Advised
Product Overview
The TOA MB-WT4 is a professional rack mounting bracket kit designed to securely mount two one-unit size components (210 mm wide) side-by-side in a standard EIA 19-inch equipment rack. It is ideal for use with TOA wireless receiver units such as the WT-5800, WT-5805, WT-4820, and IR-700D/702T.
- Application: Side-by-side rack mounting of two 210 mm wide components
- Compatible Devices: TOA WT-5800, WT-5805, WT-4820, IR-700D, IR-702T
- Bracket: Surface-treated steel plate, black paint
- Bracket stopper: Electrogalvanized steel
- Connector: Black POM resin
- Weight: 240g
Contents
2x Brackets, 2x Bracket stoppers, 1x Connector, 4x Rack mounting screws, 4x Fiber washers, 2x Bracket stopper mounting screws and 1 set of bracket stopper mounting washers
Technical Specifications
Accessory Type
19" Rack Mount Bracket Kit - 2x 1U
Product Range
-
For Use With
TOA wireless receiver units such as the WT-5800, WT-5805, WT-4820, and IR-700D/702T
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5