Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €19.540 |
4+ | €16.200 |
Price for:Each
Minimum: 1
Multiple: 1
€19.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPC-1868W-EB.
Order Code3370699
Technical Datasheet
Transformer Power Tappings6W
Frequency Response Min100Hz
Frequency Response Max16kHz
External Height121mm
External Width180mm
External Depth180mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for simple installation, the PC-1868W-EB 100V ceiling speaker is equipped with a metal grille and ABS resin Baffle. The finely crafted design with thin panel does not detract from venue architecture or interior decor. The speaker can be easily installed thanks to its spring catch method, this saves time and money. It is ideal for use in any kind of public building where paging and background music are required.
- 12cm Speaker
- Flat front panel
- Quick and easy installation
- Ideal for paging and BGM
Technical Specifications
Transformer Power Tappings
6W
Frequency Response Max
16kHz
External Width
180mm
Product Range
-
Frequency Response Min
100Hz
External Height
121mm
External Depth
180mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PC-1868W-EB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.819