Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.330 |
3+ | €87.240 |
Price for:Each
Minimum: 1
Multiple: 1
€100.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoSC-630M
Order Code3370705
Technical Datasheet
Transformer Power Tappings30, 15, 10, 5W
Frequency Response Min250Hz
Frequency Response Max10kHz
External Height227mm
External Width285mm
External Depth277mm
Product Range-
SVHCTo Be Advised
Product Overview
Rectangular shaped 100V P.A. horn speaker
- Compact, highly intelligible speaker
- Suited to public address announcement applications
- Powder coated external speaker component with stainless steel bracket and screws
- Weatherproof capability
- Fitted with a 2 core cable
Technical Specifications
Transformer Power Tappings
30, 15, 10, 5W
Frequency Response Max
10kHz
External Width
285mm
Product Range
-
Frequency Response Min
250Hz
External Height
227mm
External Depth
277mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63