Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWD-4800
Order Code3370742
Technical Datasheet
SVHCTo Be Advised
Product Overview
Rack mountable antenna distribution unit, compatible with VHF & UHF frequencies.
- Dipole ratio relative gain: <gt/>6dB
- Dual, A/B antenna inputs / 4x A/B antenna outputs
- 9VDC Phantom powering for antenna
- Antenna in/output Impedance: 75Ω
- Antenna connectors: BNC
- 4x 13VDC power outputs for receivers
- Wall mountable
- Optional 19" rack-mount kit (MB-15B)
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6