Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €149.240 |
Price for:Each
Minimum: 1
Multiple: 1
€149.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWM-5225 D04
Order Code3532682
Technical Datasheet
DirectivityUnidirectional
Carrier Frequency-
Frequency Response Min100Hz
Frequency Response Max15kHz
Product Range-
SVHCTo Be Advised
Product Overview
UHF wireless handheld microphone.
- D04 (Channel70) operating frequencies (830-865MHz)
- 64 Selectable channels (4 banks of 16)
- Single AA battery with up to 10 hours operation
- Low battery indicator
- Built-in antenna
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
100Hz
Product Range
-
Carrier Frequency
-
Frequency Response Max
15kHz
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5