Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €336.490 |
2+ | €321.860 |
Price for:Each
Minimum: 1
Multiple: 1
€336.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWS-5225 D04UK
Order Code3760875
Technical Datasheet
Carrier Frequency863MHz
Product Overview
The WS-5225 includes a handheld wireless microphone WM-5225 and a diversity wireless tuner WT-5810. The WM-5225 wireless microphone employs an electret condenser microphone capsule and is suitable for any applications.
- Operating Frequency Range: 863MHz - 865MHz (CH70)
- WT-5810 Diversity Wireless Tuner:-
- Phased Lock Loop (PLL) synthesis operation
- 16 Selectable channel frequencies
- TOA Space diversity technology
- Double super-heterodyne receiving system
- Auto mixing input function
- Squelch function (carrier, noise, tone)
- Usable frequencies scanning channel search function
- Compact portable design
- Microphone sensitivity adjustment function
- Compander circuitry for minimizing ambient noise
- 2X Rod antennas
- Balanced output (XLR connector) and phone jack output
- WM-5225 Handheld Microphone:-
- Electret condenser cardioid microphone element
- 64 Selectable channel frequencies
- Maximum input level: 126 dB SPL
- ON/OFF switch prevents the microphone from rolling
- WB-2000 Rechargeable or single AA battery operation for more compact and lightweight body
- Low-battery indicator
- Built-in antenna
Technical Specifications
Carrier Frequency
863MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.632