Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €41.170 |
Price for:Each
Minimum: 1
Multiple: 1
€41.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoYP-M5310
Order Code3370748
Accessory TypeLavalier Microphone
For Use WithTOA Electronics WM-5325/WM-D5300 Wireless Transmitters
SVHCTo Be Advised
Product Overview
Omnidirectional lavalier microphone for TOA beltpack transmitters.
- Omnidirectional electret condenser microphone element
- Maximum input level:110dB SPL
- Connector: 3.5mm Mini jack plug
- Weight: 20g
Technical Specifications
Accessory Type
Lavalier Microphone
SVHC
To Be Advised
For Use With
TOA Electronics WM-5325/WM-D5300 Wireless Transmitters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3