Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoBA03
Order Code4224362
Product RangeToolpak - Hole Saws
Also Known AsGTIN UPC EAN: 5039197009461
Technical Datasheet
87 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoBA03
Order Code4224362
Product RangeToolpak - Hole Saws
Also Known AsGTIN UPC EAN: 5039197009461
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product RangeToolpak - Hole Saws
SVHCNo SVHC (14-Jun-2023)
Product Overview
3/8” (9.5mm) hexagon shank arbor. For use with hole saw sizes 14mm to 30mm. Suitable for 10mm and 13mm capacity drill chucks.
- 3/8" Hex Shank Arbor for 13mm 3 Jaw Chucks
- 1/2" UNF mount for Hole Saws 14mm to 30mm
- HSS pilot drill included
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
Toolpak - Hole Saws
Drill Bit Size Imperial
-
Overall Length
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073