Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.010 |
Price for:Each
Minimum: 1
Multiple: 1
€102.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTORADEX
Manufacturer Part No00751200
Order Code4759330
Technical Datasheet
Processor Core TypeARM Cortex A53 Dual Core, ARM Cortex M4F Single Core
Core NumberAM6252xTCGHAALW
Silicon Family NameVerdin AM62
Processor Speed1.4GHz
RAM Memory Size1GB
Kit ContentsComputer-On-Module AM6252xTCGHAALW
InterfacesCAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB
Operating SystemTorizon Embedded Linux, FreeRtos, Zephyr RTOS
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core
Silicon Family Name
Verdin AM62
RAM Memory Size
1GB
Interfaces
CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
AM6252xTCGHAALW
Processor Speed
1.4GHz
Kit Contents
Computer-On-Module AM6252xTCGHAALW
Operating System
Torizon Embedded Linux, FreeRtos, Zephyr RTOS
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001