register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €369.270 |
Product Information
Product Overview
00921100 is an Apalis iMX8QM (i.MX 8QuadMax) 4GB IT V1.1A module (Industrial variant) based on the i.MX 8 Family of embedded System on Chips (SoC) from NXP®. The top-tier i.MX 8QM features 8 CPU cores. The two core complexes are configured as big/LITTLE. There are two Arm Cortex-A72 CPUs (big) that peak up to 1.6GHz. The quad-core Arm Cortex-A53 (LITTLE) cluster can run up to 1.2GHz. Additional to the main CPU complex, 2 Arm Cortex-M4 processors, which peak up to 266MHz. The i.MX 8 features a System Controller Unit (SCU), two powerful GC7000 XSVX Graphic Processing Units (GPU) from Vivante®, incorporates DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. The module targets a range of applications including advanced graphics, imaging, machine vision, audio, voice, video, and safety-critical; automotive: infotainment, instrument cluster, head unit, HUD, rear-seat entertainment, and fully digital electronic cockpit (eCockpit); home/building automation, digital signage.
- L1 Instruction Cache (each core): 48KByte (A72), 32KByte (A53), 16KByte (M4)
- CPU: Arm TrustZone, advanced high assurance boot, secure real-time clock, secure JTAG controller
- 4GB size and 3200MT/s speed of LPDDR4 RAM, 2x32bit LPDDR4 RAM width, 32GB eMMC NAND Flash
- Interfaces: LVDS (2x single ch 85Mpxiel/s or 1x dual ch 165Mpixel/s), MIPI DSI (1x 1 data lanes)
- HDMI 2.0a (max4096x2160) eDP 1.4 / DP1.3, 4 wire resistive touch screen, Stereo audio headphone out
- Features: 2+2 SPI, 4+3 UART, 2 SD/SDIO/MMC, 8+125 GPIO, USB 2.0 OTG, USB 2.0 OTG, USB 2.0 host
- PCIe (Gen 3.0), Serial ATA III (6Gbit/s), 10/100/1000MBit/s Ethernet, 2+1 CAN/CAN-FD
- HD video decode: H.265 HEVC Main Profile 2160p60 Level 5.1, H.264 MVC
- HD video encode: two encoders for H.264 (Baseline, Main, High Profile) 1080p30
- Supported operating systems is Embedded Linux
Technical Specifications
ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core
Apalis iMX8 QuadMax
4GB
CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB
-40°C to 85°C
No SVHC (25-Jun-2025)
MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx
1.6GHz
Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx
Android, Torizon Embedded Linux, FreeRtos
No
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate