Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €338.810 |
Price for:Each
Minimum: 1
Multiple: 1
€338.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTORADEX
Manufacturer Part No00931100
Order Code4759335
Technical Datasheet
Core NumberMIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx
Silicon Family NameApalis iMX8 QuadPlus
Processor Speed1.6GHz
RAM Memory Size2GB
Kit ContentsComputer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx
InterfacesCAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB
Operating SystemAndroid, Torizon Embedded Linux, FreeRtos
Operating Temperature Range-25°C to 85°C
FanlessNo
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core
Silicon Family Name
Apalis iMX8 QuadPlus
RAM Memory Size
2GB
Interfaces
CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB
Operating Temperature Range
-25°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx
Processor Speed
1.6GHz
Kit Contents
Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx
Operating System
Android, Torizon Embedded Linux, FreeRtos
Fanless
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001