Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €322.680 |
Price for:Each
Minimum: 1
Multiple: 1
€322.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTORADEX
Manufacturer Part No00961000
Order Code4759337
Technical Datasheet
Core NumberMIMX9596
Silicon Family NameSMARC iMX95
Processor Speed1.8GHz
RAM Memory Size8GB
Kit ContentsComputer-On-Module MIMX9596
InterfacesCAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB
Operating SystemTorizon Embedded Linux
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A55 Hexa Core, ARM Cortex M7 Single Core, ARM Cortex M33 Single Core
Silicon Family Name
SMARC iMX95
RAM Memory Size
8GB
Interfaces
CAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
MIMX9596
Processor Speed
1.8GHz
Kit Contents
Computer-On-Module MIMX9596
Operating System
Torizon Embedded Linux
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001