Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No1SS404,H3F(T
Order Code3869972
Also Known As1SS404
Technical Datasheet
29,884 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.112 |
50+ | €0.0827 |
100+ | €0.0742 |
500+ | €0.0634 |
1500+ | €0.0563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS404,H3F(T
Order Code3869972
Also Known As1SS404
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage20V
Forward Current700mA
Forward Current If Max700mA
Forward Voltage450mV
Diode Capacitance46pF
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current
700mA
Forward Voltage
450mV
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
20V
Forward Current If Max
700mA
Diode Capacitance
46pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability