Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74HC164D(BJ)
Order Code4387066
Also Known As74HC164D
Technical Datasheet
1,754 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.335 |
50+ | €0.205 |
100+ | €0.176 |
500+ | €0.155 |
1000+ | €0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC164D(BJ)
Order Code4387066
Also Known As74HC164D
Technical Datasheet
Logic Family / Base Number74HC164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeParallel
Logic IC Family74HC
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
74HC164D(BJ) is a CMOS digital silicon monolithic IC. It is a high speed CMOS 8bit serial-in parallel-out shift register (S-IN, P-OUT) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It consists of a serial-in, parallel-out 8-bit shift register with a CK input and an overriding active-low CLR input. Two serial data inputs (A, B) are provided so that one may be used as a data enable. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Balanced propagation delay is tPLH ≈ tPHL
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- Supply voltage range from 2V to 6V
- Maximum clock frequency is 58MHz typ at (CL = 15pF, VCC = 5V, Ta = 25°C, input: tr = tf = 6ns)
- Input leakage current is ±0.1µA max at (VIN = VCC or GND, 6V VCC, Ta = 25°C)
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 6V VCC, Ta = 25°C)
- Propagation delay time (active-low CLR-Qn) is 17ns typ at (6V VCC, CL = 50pF, Ta=25°C)
- Operating temperature range from -40°C to 125°C
- SOIC14 package
Technical Specifications
Logic Family / Base Number
74HC164
No. of Elements
1 Element
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
Logic Case Style
SOIC
Supply Voltage Min
2V
IC Output Type
Parallel
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability